
RBR30NS60ATL | |
|---|---|
DigiKey Part Number | 846-RBR30NS60ATLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RBR30NS60ATL |
Description | DIODE ARRAY SCHOTT 60V 15A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 670 mV @ 15 A |
Manufacturer Rohm Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 600 µA @ 60 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package LPDS |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69898 € | 698,98 € |
| 2.000 | 0,64853 € | 1.297,06 € |
| 3.000 | 0,62282 € | 1.868,46 € |
| 5.000 | 0,61512 € | 3.075,60 € |
| Unit Price without VAT: | 0,69898 € |
|---|---|
| Unit Price with VAT: | 0,83179 € |

