
RBR30NS60AFHTL | |
|---|---|
DigiKey Part Number | RBR30NS60AFHTLTR-ND - Tape & Reel (TR) RBR30NS60AFHTLCT-ND - Cut Tape (CT) RBR30NS60AFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR30NS60AFHTL |
Description | DIODE ARRAY SCHOTT 60V 30A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | RBR30NS60AFHTL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 600 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 30A | Supplier Device Package LPDS |
Voltage - Forward (Vf) (Max) @ If 670 mV @ 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,37000 € | 13,70 € |
| 100 | 0,93310 € | 93,31 € |
| 500 | 0,74606 € | 373,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68595 € | 685,95 € |
| 2.000 | 0,63540 € | 1.270,80 € |
| 3.000 | 0,60964 € | 1.828,92 € |
| 5.000 | 0,58072 € | 2.903,60 € |
| 7.000 | 0,56359 € | 3.945,13 € |
| 10.000 | 0,54925 € | 5.492,50 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

