
RBR2MM30BTFTR | |
|---|---|
DigiKey Part Number | RBR2MM30BTFTR-ND - Tape & Reel (TR) RBR2MM30BTFCT-ND - Cut Tape (CT) RBR2MM30BTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR2MM30BTFTR |
Description | DIODE SCHOTTKY 30V 2A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RBR2MM30BTFTR Models |
Category | Current - Reverse Leakage @ Vr 80 µA @ 30 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package PMDU |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRS03(TE85L,Q,M) | Toshiba Semiconductor and Storage | 23.689 | CRS03QCT-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32200 € | 3,22 € |
| 100 | 0,20510 € | 20,51 € |
| 500 | 0,15454 € | 77,27 € |
| 1.000 | 0,13822 € | 138,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11747 € | 352,41 € |
| 6.000 | 0,10701 € | 642,06 € |
| 9.000 | 0,10167 € | 915,03 € |
| 15.000 | 0,09568 € | 1.435,20 € |
| 21.000 | 0,09213 € | 1.934,73 € |
| 30.000 | 0,08868 € | 2.660,40 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |




