Similar
Similar

RBR2MM30ATR | |
|---|---|
DigiKey Part Number | RBR2MM30ATR-ND - Tape & Reel (TR) RBR2MM30ACT-ND - Cut Tape (CT) RBR2MM30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR2MM30ATR |
Description | DIODE SCHOTTKY 30V 2A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RBR2MM30ATR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDU |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRS05(TE85L,Q,M) | Toshiba Semiconductor and Storage | 1.727 | CRS05QMCT-ND | 0,55000 € | Similar |
| SBA230AL_R1_00001 | Panjit International Inc. | 3.550 | 3757-SBA230AL_R1_00001CT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33200 € | 3,32 € |
| 100 | 0,21190 € | 21,19 € |
| 500 | 0,15990 € | 79,95 € |
| 1.000 | 0,14311 € | 143,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12177 € | 365,31 € |
| 6.000 | 0,11101 € | 666,06 € |
| 9.000 | 0,10553 € | 949,77 € |
| 15.000 | 0,09936 € | 1.490,40 € |
| 21.000 | 0,09571 € | 2.009,91 € |
| 30.000 | 0,09217 € | 2.765,10 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |







