Diode 30 V 2A Surface Mount SMBP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 2A Surface Mount SMBP
RBR2LB30ATBR1

RBR2LB30ATBR1

DigiKey Part Number
846-RBR2LB30ATBR1TR-ND - Tape & Reel (TR)
846-RBR2LB30ATBR1CT-ND - Cut Tape (CT)
846-RBR2LB30ATBR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR2LB30ATBR1
Description
DIODE SCHOTTKY 30V 2A SMBP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount SMBP
Datasheet
 Datasheet
EDA/CAD Models
RBR2LB30ATBR1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
80 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMBP
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.988
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,47000 €4,70 €
1000,34930 €34,93 €
5000,26910 €134,55 €
1.0000,24326 €243,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21975 €659,25 €
6.0000,19391 €1.163,46 €
9.0000,18906 €1.701,54 €
15.0000,17166 €2.574,90 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €