
RBR2LAM30ATFTR | |
|---|---|
DigiKey Part Number | RBR2LAM30ATFTR-ND - Tape & Reel (TR) RBR2LAM30ATFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RBR2LAM30ATFTR |
Description | DIODE SCHOTTKY 30V 2A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RBR2LAM30ATFTR Models |
Category | Current - Reverse Leakage @ Vr 80 µA @ 30 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package PMDTM |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33200 € | 3,32 € |
| 100 | 0,21190 € | 21,19 € |
| 500 | 0,15990 € | 79,95 € |
| 1.000 | 0,14311 € | 143,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09357 € | 280,71 € |
| 6.000 | 0,09264 € | 555,84 € |
| 9.000 | 0,09200 € | 828,00 € |
| 15.000 | 0,08902 € | 1.335,30 € |
| 21.000 | 0,08074 € | 1.695,54 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

