Similar
Similar

RBR2L60BTE25 | |
|---|---|
DigiKey Part Number | RBR2L60BTE25TR-ND - Tape & Reel (TR) RBR2L60BTE25CT-ND - Cut Tape (CT) RBR2L60BTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR2L60BTE25 |
Description | DIODE SCHOTTKY 60V 2A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,23045 € | 345,67 € |
| 3.000 | 0,21078 € | 632,34 € |
| 4.500 | 0,20076 € | 903,42 € |
| 7.500 | 0,18950 € | 1.421,25 € |
| 10.500 | 0,18283 € | 1.919,71 € |
| 15.000 | 0,17635 € | 2.645,25 € |
| 37.500 | 0,17212 € | 6.454,50 € |
| Unit Price without VAT: | 0,23045 € |
|---|---|
| Unit Price with VAT: | 0,27424 € |





