Similar
Direct

RBR2L30ATE25 | |
|---|---|
DigiKey Part Number | RBR2L30ATE25TR-ND - Tape & Reel (TR) RBR2L30ATE25CT-ND - Cut Tape (CT) RBR2L30ATE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR2L30ATE25 |
Description | DIODE SCHOTTKY 30V 2A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PMDS |
EDA/CAD Models | RBR2L30ATE25 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 80 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDS |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBR2LAM30ATR | Rohm Semiconductor | 8.508 | RBR2LAM30ACT-ND | 0,59000 € | Similar |
| SSA23L-M3/5AT | Vishay General Semiconductor - Diodes Division | 5.986 | 112-SSA23L-M3/5ATCT-ND | 0,56000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,19087 € | 286,31 € |
| 3.000 | 0,17405 € | 522,15 € |
| 4.500 | 0,16884 € | 759,78 € |
| Unit Price without VAT: | 0,19087 € |
|---|---|
| Unit Price with VAT: | 0,22714 € |



