
RBR2L30ADDTE25 | |
|---|---|
DigiKey Part Number | 846-RBR2L30ADDTE25TR-ND - Tape & Reel (TR) 846-RBR2L30ADDTE25CT-ND - Cut Tape (CT) 846-RBR2L30ADDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR2L30ADDTE25 |
Description | DIODE SCHOTTKY 30V 2A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PMDS |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 80 µA @ 30 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package PMDS |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42200 € | 4,22 € |
| 100 | 0,27160 € | 27,16 € |
| 500 | 0,20684 € | 103,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,15153 € | 227,29 € |
| 3.000 | 0,13761 € | 412,83 € |
| 4.500 | 0,13051 € | 587,29 € |
| 7.500 | 0,12696 € | 952,20 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

