Diode Array 1 Pair Common Cathode 40 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR20NS40AFHTL

DigiKey Part Number
RBR20NS40AFHTLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RBR20NS40AFHTL
Description
DIODE ARRAY SCHOTT 40V 20A LPDS
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
RBR20NS40AFHTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Rohm Semiconductor
Current - Reverse Leakage @ Vr
240 µA @ 40 V
Packaging
Tape & Reel (TR)
Operating Temperature - Junction
150°C (Max)
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - Average Rectified (Io) (per Diode)
20A
Supplier Device Package
LPDS
Voltage - Forward (Vf) (Max) @ If
620 mV @ 10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,53753 €537,53 €
2.0000,49650 €993,00 €
3.0000,47558 €1.426,74 €
5.0000,45210 €2.260,50 €
7.0000,45045 €3.153,15 €
Manufacturers Standard Package
Unit Price without VAT:0,53753 €
Unit Price with VAT:0,63966 €