
RBR1LAM60ATFTR | |
|---|---|
DigiKey Part Number | RBR1LAM60ATFTR-ND - Tape & Reel (TR) RBR1LAM60ATFCT-ND - Cut Tape (CT) RBR1LAM60ATFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR1LAM60ATFTR |
Description | DIODE SCHOTTKY 60V 1A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RBR1LAM60ATFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31300 € | 3,13 € |
| 100 | 0,19950 € | 19,95 € |
| 500 | 0,15020 € | 75,10 € |
| 1.000 | 0,13426 € | 134,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11400 € | 342,00 € |
| 6.000 | 0,10378 € | 622,68 € |
| 9.000 | 0,09858 € | 887,22 € |
| 15.000 | 0,09272 € | 1.390,80 € |
| 21.000 | 0,08926 € | 1.874,46 € |
| 30.000 | 0,08589 € | 2.576,70 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

