


RBR15BM40ATL | |
|---|---|
DigiKey Part Number | 846-RBR15BM40ATLTR-ND - Tape & Reel (TR) 846-RBR15BM40ATLCT-ND - Cut Tape (CT) 846-RBR15BM40ATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR15BM40ATL |
Description | DIODE ARR SCHOTT 40V 7.5A TO-252 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 7.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 7.5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 7.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 240 µA @ 40 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54722 € | 1.368,05 € |
| 5.000 | 0,51065 € | 2.553,25 € |
| 7.500 | 0,49203 € | 3.690,23 € |
| 12.500 | 0,47333 € | 5.916,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,22800 € | 12,28 € |
| 100 | 0,83120 € | 83,12 € |
| 500 | 0,66110 € | 330,55 € |
| 1.000 | 0,60640 € | 606,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,13800 € | 11,38 € |
| 100 | 0,76960 € | 76,96 € |
| 500 | 0,61212 € | 306,06 € |
| 1.000 | 0,56148 € | 561,48 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

