
RBR15BGE30ATL | |
|---|---|
DigiKey Part Number | 846-RBR15BGE30ATLTR-ND - Tape & Reel (TR) 846-RBR15BGE30ATLCT-ND - Cut Tape (CT) 846-RBR15BGE30ATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR15BGE30ATL |
Description | DIODE ARR SCHOTT 30V 15A TO252GE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 15A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 7.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252GE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,54200 € | 15,42 € |
| 100 | 1,05650 € | 105,65 € |
| 500 | 0,84912 € | 424,56 € |
| 1.000 | 0,78541 € | 785,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,71034 € | 1.775,85 € |
| 5.000 | 0,66580 € | 3.329,00 € |
| 7.500 | 0,64312 € | 4.823,40 € |
| 12.500 | 0,64167 € | 8.020,87 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

