
RBR30NS30ATL | |
|---|---|
DigiKey Part Number | 846-RBR30NS30ATLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RBR30NS30ATL |
Description | DIODE ARRAY SCHOTT 30V 15A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 30 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70778 € | 707,78 € |
| 2.000 | 0,65669 € | 1.313,38 € |
| 3.000 | 0,63066 € | 1.891,98 € |
| 5.000 | 0,62286 € | 3.114,30 € |
| Unit Price without VAT: | 0,70778 € |
|---|---|
| Unit Price with VAT: | 0,84226 € |

