
RBR10NS40ATL | |
|---|---|
DigiKey Part Number | 846-RBR10NS40ATLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RBR10NS40ATL |
Description | DIODE ARRAY SCHOTTKY 40V 5A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 120 µA @ 40 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55398 € | 553,98 € |
| 2.000 | 0,51184 € | 1.023,68 € |
| 3.000 | 0,49037 € | 1.471,11 € |
| 5.000 | 0,46625 € | 2.331,25 € |
| 7.000 | 0,46580 € | 3.260,60 € |
| Unit Price without VAT: | 0,55398 € |
|---|---|
| Unit Price with VAT: | 0,65924 € |

