
RBQ5RSM65BTL1 | |
|---|---|
DigiKey Part Number | 846-RBQ5RSM65BTL1TR-ND - Tape & Reel (TR) 846-RBQ5RSM65BTL1CT-ND - Cut Tape (CT) 846-RBQ5RSM65BTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBQ5RSM65BTL1 |
Description | DIODE SCHOTTKY 65V 5A TO277A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 65 V 5A Surface Mount TO-277A |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 660 mV @ 5 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 90 µA @ 65 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 65 V | Supplier Device Package TO-277A |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,83000 € | 8,30 € |
| 100 | 0,55110 € | 55,11 € |
| 500 | 0,43122 € | 215,61 € |
| 1.000 | 0,39265 € | 392,65 € |
| 2.000 | 0,36022 € | 720,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33293 € | 1.331,72 € |
| 8.000 | 0,30999 € | 2.479,92 € |
| 12.000 | 0,29831 € | 3.579,72 € |
| 20.000 | 0,28519 € | 5.703,80 € |
| 28.000 | 0,28153 € | 7.882,84 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

