
RBQ5RSM10BTFTL1 | |
|---|---|
DigiKey Part Number | 846-RBQ5RSM10BTFTL1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RBQ5RSM10BTFTL1 |
Description | DIODE SCHOTTKY 100V 5A TO277A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount TO-277A |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 140 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,46109 € | 1.844,36 € |
| 8.000 | 0,44246 € | 3.539,68 € |
| Unit Price without VAT: | 0,46109 € |
|---|---|
| Unit Price with VAT: | 0,54870 € |

