
RBQ3RSM65BTL1 | |
|---|---|
DigiKey Part Number | 846-RBQ3RSM65BTL1TR-ND - Tape & Reel (TR) 846-RBQ3RSM65BTL1CT-ND - Cut Tape (CT) 846-RBQ3RSM65BTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBQ3RSM65BTL1 |
Description | DIODE SCHOTTKY 65V 3A TO277A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 65 V 3A Surface Mount TO-277A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 65 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 90 µA @ 65 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,84100 € | 8,41 € |
| 100 | 0,55800 € | 55,80 € |
| 500 | 0,43666 € | 218,33 € |
| 1.000 | 0,39760 € | 397,60 € |
| 2.000 | 0,36475 € | 729,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33712 € | 1.348,48 € |
| 8.000 | 0,31389 € | 2.511,12 € |
| 12.000 | 0,30207 € | 3.624,84 € |
| 20.000 | 0,28878 € | 5.775,60 € |
| 28.000 | 0,28507 € | 7.981,96 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

