Diode 65 V 3A Surface Mount TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBQ3RSM65BTFTL1

DigiKey Part Number
846-RBQ3RSM65BTFTL1TR-ND - Tape & Reel (TR)
846-RBQ3RSM65BTFTL1CT-ND - Cut Tape (CT)
846-RBQ3RSM65BTFTL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBQ3RSM65BTFTL1
Description
DIODE SCHOTTKY 65V 3A TO277A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 65 V 3A Surface Mount TO-277A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
65 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
90 µA @ 65 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,42145 €1.685,80 €
Manufacturers Standard Package
Unit Price without VAT:0,42145 €
Unit Price with VAT:0,50153 €