
RBQ30NS65ATL | |
|---|---|
DigiKey Part Number | 846-RBQ30NS65ATLTR-ND - Tape & Reel (TR) 846-RBQ30NS65ATLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RBQ30NS65ATL |
Description | DIODE ARRAY SCHOTT 65V 15A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 65 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 65 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 65 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,51100 € | 15,11 € |
| 100 | 1,03420 € | 103,42 € |
| 500 | 0,83004 € | 415,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76440 € | 764,40 € |
| 2.000 | 0,70922 € | 1.418,44 € |
| 3.000 | 0,68112 € | 2.043,36 € |
| 5.000 | 0,64954 € | 3.247,70 € |
| 7.000 | 0,63086 € | 4.416,02 € |
| 10.000 | 0,62286 € | 6.228,60 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

