
RBQ30NS45AFHTL | |
|---|---|
DigiKey Part Number | RBQ30NS45AFHTLTR-ND - Tape & Reel (TR) RBQ30NS45AFHTLCT-ND - Cut Tape (CT) RBQ30NS45AFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBQ30NS45AFHTL |
Description | DIODE ARRAY SCHOTT 45V 30A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | RBQ30NS45AFHTL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 200 µA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 30A | Supplier Device Package LPDS |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,39200 € | 13,92 € |
| 100 | 0,94880 € | 94,88 € |
| 500 | 0,75922 € | 379,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69825 € | 698,25 € |
| 2.000 | 0,64699 € | 1.293,98 € |
| 3.000 | 0,62087 € | 1.862,61 € |
| 5.000 | 0,59154 € | 2.957,70 € |
| 7.000 | 0,57418 € | 4.019,26 € |
| 10.000 | 0,56093 € | 5.609,30 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |

