


RBQ20BM100ATL | |
|---|---|
DigiKey Part Number | 846-RBQ20BM100ATLTR-ND - Tape & Reel (TR) 846-RBQ20BM100ATLCT-ND - Cut Tape (CT) 846-RBQ20BM100ATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBQ20BM100ATL |
Description | DIODE ARR SCHOTT 100V 20A TO-252 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,68200 € | 16,82 € |
| 100 | 1,16270 € | 116,27 € |
| 500 | 0,96996 € | 484,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,79244 € | 1.981,10 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |



