
RBQ16NL45BFHHTL | |
|---|---|
DigiKey Part Number | 846-RBQ16NL45BFHHTLTR-ND - Tape & Reel (TR) 846-RBQ16NL45BFHHTLCT-ND - Cut Tape (CT) 846-RBQ16NL45BFHHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBQ16NL45BFHHTL |
Description | DIODE SCHOTTKY 45V 16A TO263L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 16A Surface Mount TO-263L |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 80 µA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case |
Current - Average Rectified (Io) 16A | Supplier Device Package TO-263L |
Voltage - Forward (Vf) (Max) @ If 610 mV @ 16 A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 1,80400 € | 18,04 € |
| 100 | 1,24780 € | 124,78 € |
| 500 | 1,00984 € | 504,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93334 € | 933,34 € |
| 2.000 | 0,86906 € | 1.738,12 € |
| 3.000 | 0,83631 € | 2.508,93 € |
| 5.000 | 0,79954 € | 3.997,70 € |
| 7.000 | 0,78934 € | 5.525,38 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

