


RBQ15BM45ATL | |
|---|---|
DigiKey Part Number | 846-RBQ15BM45ATLTR-ND - Tape & Reel (TR) 846-RBQ15BM45ATLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RBQ15BM45ATL |
Description | DIODE ARRAY SCHOT 45V 15A TO-252 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Category | Voltage - Forward (Vf) (Max) @ If 590 mV @ 7.5 A |
Manufacturer Rohm Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 140 µA @ 45 V |
Part Status Obsolete | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-252 |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |

