
RBQ15BGE65ATL | |
|---|---|
DigiKey Part Number | 846-RBQ15BGE65ATLTR-ND - Tape & Reel (TR) 846-RBQ15BGE65ATLCT-ND - Cut Tape (CT) 846-RBQ15BGE65ATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBQ15BGE65ATL |
Description | DIODE ARR SCHOTT 65V 15A TO252GE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 65 V 15A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 65 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 7.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 140 µA @ 65 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252GE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,54900 € | 15,49 € |
| 100 | 1,06130 € | 106,13 € |
| 500 | 0,85268 € | 426,34 € |
| 1.000 | 0,78740 € | 787,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,71308 € | 1.782,70 € |
| 5.000 | 0,66827 € | 3.341,35 € |
| 7.500 | 0,64546 € | 4.840,95 € |
| 12.500 | 0,64330 € | 8.041,25 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

