
RBQ15BGE65ATL | |
|---|---|
DigiKey Part Number | 846-RBQ15BGE65ATLTR-ND - Tape & Reel (TR) 846-RBQ15BGE65ATLCT-ND - Cut Tape (CT) 846-RBQ15BGE65ATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBQ15BGE65ATL |
Description | DIODE ARR SCHOTT 65V 15A TO252GE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 65 V 15A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 630 mV @ 7.5 A |
Manufacturer Rohm Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 140 µA @ 65 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 65 V | Supplier Device Package TO-252GE |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,53000 € | 15,30 € |
| 100 | 1,04810 € | 104,81 € |
| 500 | 0,84208 € | 421,04 € |
| 1.000 | 0,77761 € | 777,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,70421 € | 1.760,53 € |
| 5.000 | 0,65996 € | 3.299,80 € |
| 7.500 | 0,63743 € | 4.780,73 € |
| 12.500 | 0,63530 € | 7.941,25 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

