
RBQ10NS65ATL | |
|---|---|
DigiKey Part Number | 846-RBQ10NS65ATLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RBQ10NS65ATL |
Description | DIODE ARRAY SCHOTT 65V 10A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 65 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 65 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 70 µA @ 65 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46478 € | 464,78 € |
| 2.000 | 0,42812 € | 856,24 € |
| 3.000 | 0,40944 € | 1.228,32 € |
| 5.000 | 0,38846 € | 1.942,30 € |
| 7.000 | 0,37759 € | 2.643,13 € |
| Unit Price without VAT: | 0,46478 € |
|---|---|
| Unit Price with VAT: | 0,55309 € |

