
RBQ10NL45BFHHTL | |
|---|---|
DigiKey Part Number | 846-RBQ10NL45BFHHTLTR-ND - Tape & Reel (TR) 846-RBQ10NL45BFHHTLCT-ND - Cut Tape (CT) 846-RBQ10NL45BFHHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBQ10NL45BFHHTL |
Description | DIODE SCHOTTKY 45V 10A TO263L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-263L |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package TO-263L |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 10 A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,61200 € | 16,12 € |
| 100 | 1,10810 € | 110,81 € |
| 500 | 0,89232 € | 446,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82298 € | 822,98 € |
| 2.000 | 0,76468 € | 1.529,36 € |
| 3.000 | 0,73499 € | 2.204,97 € |
| 5.000 | 0,70163 € | 3.508,15 € |
| 7.000 | 0,68189 € | 4.773,23 € |
| 10.000 | 0,68098 € | 6.809,80 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

