


RBQ10BM65AFHTL | |
|---|---|
DigiKey Part Number | RBQ10BM65AFHTLTR-ND - Tape & Reel (TR) RBQ10BM65AFHTLCT-ND - Cut Tape (CT) RBQ10BM65AFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBQ10BM65AFHTL |
Description | DIODE ARRAY SCHOT 65V 10A TO-252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 65 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | RBQ10BM65AFHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 65 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 65 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,74800 € | 7,48 € |
| 100 | 0,49530 € | 49,53 € |
| 500 | 0,38690 € | 193,45 € |
| 1.000 | 0,35204 € | 352,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31428 € | 785,70 € |
| 5.000 | 0,29094 € | 1.454,70 € |
| 7.500 | 0,27905 € | 2.092,88 € |
| 12.500 | 0,27001 € | 3.375,12 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

