Image for RBQ10B45ATL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBQ10B45ATL

DigiKey Part Number
RBQ10B45ATL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RBQ10B45ATL
Description
DIODE ARRAY SCHOTTKY 45V 10A CPD
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
650 mV @ 5 A
Manufacturer
Rohm Semiconductor
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
150 µA @ 45 V
Part Status
Obsolete
Operating Temperature - Junction
150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
CPD
Current - Average Rectified (Io) (per Diode)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.