MFR Recommended
Similar



RBLQ20BM10FHTL | |
|---|---|
DigiKey Part Number | 846-RBLQ20BM10FHTLTR-ND - Tape & Reel (TR) 846-RBLQ20BM10FHTLCT-ND - Cut Tape (CT) 846-RBLQ20BM10FHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBLQ20BM10FHTL |
Description | DIODE SCHOTTKY 100V 20A TO252 |
Customer Reference | |
Detailed Description | Diode 100 V 20A Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 80 µA @ 100 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-252 |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 860 mV @ 20 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YQ20BM10SDFHTL | Rohm Semiconductor | 0 | 846-YQ20BM10SDFHTLCT-ND | 1,87000 € | MFR Recommended |
| V20PWM153HM3/I | Vishay General Semiconductor - Diodes Division | 40 | 112-V20PWM153HM3/ICT-ND | 1,66000 € | Similar |



