MFR Recommended

RBLQ10RSM10TFTL1 | |
|---|---|
DigiKey Part Number | 846-RBLQ10RSM10TFTL1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RBLQ10RSM10TFTL1 |
Description | DIODE SCHOTTKY 100V 10A TO277A |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TO-277A |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 150°C |


