Similar
Direct

RBE07V20ATE-17 | |
|---|---|
DigiKey Part Number | RBE07V20ATE-17TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RBE07V20ATE-17 |
Description | DIODE SCHOTTKY 20V 700MA UMD2 |
Customer Reference | |
Detailed Description | Diode 20 V 700mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RBE07V20ATE-17 Models |
Category | Voltage - Forward (Vf) (Max) @ If 430 mV @ 500 mA |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 200 µA @ 20 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package UMD2 |
Current - Average Rectified (Io) 700mA | Operating Temperature - Junction 125°C (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBE1VAM20ATR | Rohm Semiconductor | 3.595 | RBE1VAM20ACT-ND | 0,33000 € | Similar |
| PMEG6010CEJ,115 | Nexperia USA Inc. | 0 | 1727-3882-1-ND | 0,31000 € | Direct |



