
RBE05SM20AT2RB | |
|---|---|
DigiKey Part Number | 846-RBE05SM20AT2RBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RBE05SM20AT2RB |
Description | DIODE SCHOTTKY 20V 500MA EMD2 |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount EMD2 |
Category | Voltage - Forward (Vf) (Max) @ If 530 mV @ 500 mA |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 150 µA @ 20 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package EMD2 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 125°C |

