
RB886CST2R | |
|---|---|
DigiKey Part Number | 846-RB886CST2RTR-ND - Tape & Reel (TR) 846-RB886CST2RCT-ND - Cut Tape (CT) 846-RB886CST2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB886CST2R |
Description | RF DIODE SCHOTTKY 5V VMN2 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 5V 10 mA VMN2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 5V | |
Current - Max | 10 mA | |
Capacitance @ Vr, F | 0.8pF @ 1V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | 125°C (TJ) | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | VMN2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,25000 € | 2,50 € |
| 100 | 0,16640 € | 16,64 € |
| 500 | 0,12480 € | 62,40 € |
| 1.000 | 0,10832 € | 108,32 € |
| 2.000 | 0,10005 € | 200,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,08249 € | 659,92 € |
| 16.000 | 0,07574 € | 1.211,84 € |
| 24.000 | 0,07230 € | 1.735,20 € |
| 40.000 | 0,06844 € | 2.737,60 € |
| 56.000 | 0,06615 € | 3.704,40 € |
| 80.000 | 0,06455 € | 5.164,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

