RB861YT2R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,33000 €
Datasheet
Diode Array 2 Independent 5 V 10mA (DC) Surface Mount SC-75-4, SOT-543
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB861YT2R

DigiKey Part Number
RB861YT2RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RB861YT2R
Description
DIODE ARRAY SCHOTT 5V 10MA EMD4
Customer Reference
Detailed Description
Diode Array 2 Independent 5 V 10mA (DC) Surface Mount SC-75-4, SOT-543
Datasheet
 Datasheet
EDA/CAD Models
RB861YT2R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
290 mV @ 1 mA
Manufacturer
Rohm Semiconductor
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
30 µA @ 1 V
Part Status
Obsolete
Operating Temperature - Junction
125°C (Max)
Diode Configuration
2 Independent
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
SC-75-4, SOT-543
Voltage - DC Reverse (Vr) (Max)
5 V
Supplier Device Package
EMD4
Current - Average Rectified (Io) (per Diode)
10mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SS384TE85LFToshiba Semiconductor and Storage01SS384TE85LFCT-ND0,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes