RB851YT2R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,39000 €
Datasheet
Diode Array 2 Independent 3 V 30mA (DC) Surface Mount SC-75-4, SOT-543
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB851YT2R

DigiKey Part Number
RB851YT2RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RB851YT2R
Description
DIODE ARRAY SCHOTT 3V 30MA EMD4
Customer Reference
Detailed Description
Diode Array 2 Independent 3 V 30mA (DC) Surface Mount SC-75-4, SOT-543
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
2 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
3 V
Current - Average Rectified (Io) (per Diode)
30mA (DC)
Voltage - Forward (Vf) (Max) @ If
460 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
700 nA @ 1 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-75-4, SOT-543
Supplier Device Package
EMD4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes