Similar
Similar
Similar

RB751ZS-40T2R | |
|---|---|
DigiKey Part Number | 846-RB751ZS-40T2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB751ZS-40T2R |
Description | DIODE SCHOTTKY 30V 30MA GMD2 |
Customer Reference | |
Detailed Description | Diode 30 V 30mA Surface Mount GMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Capacitance @ Vr, F | 1.4pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | GMD2 | |
Operating Temperature - Junction | 125°C | |
Base Product Number |




