RB751G-40T2R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 5.797
Unit Price: 0,27000 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,06746 €
Datasheet

Upgrade


MCC (Micro Commercial Components)
In Stock: 13.259
Unit Price: 0,31000 €
Datasheet

Similar


STMicroelectronics
In Stock: 52.981
Unit Price: 0,19000 €
Datasheet

Similar


Comchip Technology
In Stock: 32.724
Unit Price: 0,34000 €
Datasheet
Diode 30 V 30mA Surface Mount VMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB751G-40T2R

DigiKey Part Number
RB751G-40T2RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RB751G-40T2R
Description
DIODE SCHOTTKY 30V 30MAVMD2
Customer Reference
Detailed Description
Diode 30 V 30mA Surface Mount VMD2
Datasheet
 Datasheet
EDA/CAD Models
RB751G-40T2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 30 V
Capacitance @ Vr, F
2pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
VMD2
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes