
RB731XNTR | |
|---|---|
DigiKey Part Number | RB731XNTR-ND - Tape & Reel (TR) RB731XNCT-ND - Cut Tape (CT) RB731XNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB731XNTR |
Description | DIODE ARRAY SCHOTT 40V 30MA UMD6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 40 V 30mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | RB731XNTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMD6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55500 € | 5,55 € |
| 100 | 0,36130 € | 36,13 € |
| 500 | 0,27790 € | 138,95 € |
| 1.000 | 0,25105 € | 251,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21692 € | 650,76 € |
| 6.000 | 0,19974 € | 1.198,44 € |
| 9.000 | 0,19098 € | 1.718,82 € |
| 15.000 | 0,18114 € | 2.717,10 € |
| 21.000 | 0,17531 € | 3.681,51 € |
| 30.000 | 0,16965 € | 5.089,50 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

