
RB717UMTL | |
|---|---|
DigiKey Part Number | 846-RB717UMTLTR-ND - Tape & Reel (TR) 846-RB717UMTLCT-ND - Cut Tape (CT) 846-RB717UMTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB717UMTL |
Description | DIODE ARRAY SCHOT 40V 30MA UMD3F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 30mA Surface Mount SC-85 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA |
Manufacturer Rohm Semiconductor | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 30 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-85 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package UMD3F |
Current - Average Rectified (Io) (per Diode) 30mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27800 € | 2,78 € |
| 100 | 0,17670 € | 17,67 € |
| 500 | 0,13244 € | 66,22 € |
| 1.000 | 0,11816 € | 118,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09999 € | 299,97 € |
| 6.000 | 0,09083 € | 544,98 € |
| 9.000 | 0,08615 € | 775,35 € |
| 15.000 | 0,08090 € | 1.213,50 € |
| 21.000 | 0,07779 € | 1.633,59 € |
| 30.000 | 0,07477 € | 2.243,10 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

