
RB717UMFHTL | |
|---|---|
DigiKey Part Number | 846-RB717UMFHTLTR-ND - Tape & Reel (TR) 846-RB717UMFHTLCT-ND - Cut Tape (CT) 846-RB717UMFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB717UMFHTL |
Description | DIODE ARRAY SCHOT 40V 30MA UMD3F |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 30mA Surface Mount SC-85 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 30 V | |
Operating Temperature - Junction | 125°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | UMD3F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,29400 € | 2,94 € |
| 100 | 0,19070 € | 19,07 € |
| 500 | 0,14374 € | 71,87 € |
| 1.000 | 0,12857 € | 128,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11672 € | 350,16 € |
| 6.000 | 0,11201 € | 672,06 € |
| 9.000 | 0,07745 € | 697,05 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

