RB715ZT2L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4.209
Unit Price: 0,30000 €
Datasheet

Similar


onsemi
In Stock: 37.740
Unit Price: 0,14000 €
Datasheet
Diode Array 1 Pair Common Cathode 40 V 30mA Surface Mount SOT-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB715ZT2L

DigiKey Part Number
RB715ZT2LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RB715ZT2L
Description
DIODE ARRAY SCHOTT 40V 30MA VMD3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 30mA Surface Mount SOT-723
Datasheet
 Datasheet
EDA/CAD Models
RB715ZT2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Manufacturer
Rohm Semiconductor
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Part Status
Obsolete
Operating Temperature - Junction
125°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
SOT-723
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
VMD3
Current - Average Rectified (Io) (per Diode)
30mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RB751CM-40T2RRohm Semiconductor4.209RB751CM-40T2RCT-ND0,30000 €Similar
BAS40LT1Gonsemi37.740BAS40LT1GOSCT-ND0,14000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes