
RB715FM-40FHT106 | |
|---|---|
DigiKey Part Number | 846-RB715FM-40FHT106TR-ND - Tape & Reel (TR) 846-RB715FM-40FHT106CT-ND - Cut Tape (CT) 846-RB715FM-40FHT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB715FM-40FHT106 |
Description | DIODE ARR SCHOTT 40V 30MA SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 30mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | RB715FM-40FHT106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28100 € | 2,81 € |
| 100 | 0,18480 € | 18,48 € |
| 500 | 0,13908 € | 69,54 € |
| 1.000 | 0,12432 € | 124,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10257 € | 307,71 € |
| 6.000 | 0,09209 € | 552,54 € |
| 9.000 | 0,09024 € | 812,16 € |
| 15.000 | 0,08585 € | 1.287,75 € |
| 21.000 | 0,08264 € | 1.735,44 € |
| 30.000 | 0,07423 € | 2.226,90 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

