
RB706UM-40FHTL | |
|---|---|
DigiKey Part Number | 846-RB706UM-40FHTLTR-ND - Tape & Reel (TR) 846-RB706UM-40FHTLCT-ND - Cut Tape (CT) 846-RB706UM-40FHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB706UM-40FHTL |
Description | DIODE ARRAY SCHOT 40V 30MA UMD3F |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 30mA Surface Mount SC-85 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 1 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 125°C (Max) |
Part Status Not For New Designs | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case SC-85 |
Current - Average Rectified (Io) (per Diode) 30mA | Supplier Device Package UMD3F |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09887 € | 296,61 € |
| 6.000 | 0,08991 € | 539,46 € |
| 9.000 | 0,08535 € | 768,15 € |
| 15.000 | 0,08444 € | 1.266,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

