Diode Array 1 Pair Common Cathode 40 V 15mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB705DT146

DigiKey Part Number
RB705DT146TR-ND - Tape & Reel (TR)
RB705DT146CT-ND - Cut Tape (CT)
RB705DT146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB705DT146
Description
DIODE ARRAY SCHOTT 40V 15MA SMD3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 15mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
RB705DT146 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Manufacturer
Rohm Semiconductor
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Part Status
Active
Operating Temperature - Junction
125°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SMD3
Current - Average Rectified (Io) (per Diode)
15mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS40-05-7-FDiodes Incorporated14.424BAS40-05FDICT-ND0,20000 €Similar
In-Stock: 205
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,39400 €3,94 €
1000,25270 €25,27 €
5000,19190 €95,95 €
1.0000,17230 €172,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14736 €442,08 €
6.0000,13479 €808,74 €
9.0000,12839 €1.155,51 €
15.0000,12119 €1.817,85 €
21.0000,11693 €2.455,53 €
30.0000,11279 €3.383,70 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €