Similar

RB705DFHT146 | |
|---|---|
DigiKey Part Number | 846-RB705DFHT146TR-ND - Tape & Reel (TR) 846-RB705DFHT146CT-ND - Cut Tape (CT) 846-RB705DFHT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB705DFHT146 |
Description | DIODE ARRAY SCHOTT 40V 30MA SMD3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 30mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | RB705DFHT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Operating Temperature - Junction | 125°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17398 € | 521,94 € |
| 6.000 | 0,15979 € | 958,74 € |
| 9.000 | 0,15256 € | 1.373,04 € |
| 15.000 | 0,14444 € | 2.166,60 € |
| 21.000 | 0,13963 € | 2.932,23 € |
| 30.000 | 0,13662 € | 4.098,60 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |


