


RB588VYM100FHTR | |
|---|---|
DigiKey Part Number | 846-RB588VYM100FHTR-ND - Tape & Reel (TR) 846-RB588VYM100FHTRCT-ND - Cut Tape (CT) 846-RB588VYM100FHTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB588VYM100FHTR |
Description | 100V, 0.7A, SOD-323HE, SCHOTTKY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 700mA Surface Mount |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 nA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 700mA | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 700 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33200 € | 3,32 € |
| 100 | 0,21190 € | 21,19 € |
| 500 | 0,15990 € | 79,95 € |
| 1.000 | 0,14311 € | 143,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12177 € | 365,31 € |
| 6.000 | 0,11101 € | 666,06 € |
| 9.000 | 0,10553 € | 949,77 € |
| 15.000 | 0,09936 € | 1.490,40 € |
| 21.000 | 0,09571 € | 2.009,91 € |
| 30.000 | 0,09217 € | 2.765,10 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

