


RB568VYM150FHTR | |
|---|---|
DigiKey Part Number | 846-RB568VYM150FHTR-ND - Tape & Reel (TR) 846-RB568VYM150FHTRCT-ND - Cut Tape (CT) 846-RB568VYM150FHTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB568VYM150FHTR |
Description | 150V, 0.5A, SOD-323HE, SCHOTTKY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 500mA Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 nA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36000 € | 3,60 € |
| 100 | 0,23050 € | 23,05 € |
| 500 | 0,17446 € | 87,23 € |
| 1.000 | 0,15639 € | 156,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13339 € | 400,17 € |
| 6.000 | 0,12181 € | 730,86 € |
| 9.000 | 0,11590 € | 1.043,10 € |
| 15.000 | 0,10926 € | 1.638,90 € |
| 21.000 | 0,10533 € | 2.211,93 € |
| 30.000 | 0,10151 € | 3.045,30 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

