Diode 150 V 500mA Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 500mA Surface Mount
YDZVFHTR27

RB568VAM150TR

DigiKey Part Number
846-RB568VAM150TR-ND - Tape & Reel (TR)
846-RB568VAM150TRCT-ND - Cut Tape (CT)
846-RB568VAM150TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB568VAM150TR
Description
150V, 0.5A, SOD-323HE, SCHOTTKY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 150 V 500mA Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
950 mV @ 500 mA
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
400 nA @ 150 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
150 V
Operating Temperature - Junction
150°C
Current - Average Rectified (Io)
500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.976
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,23500 €2,35 €
1000,14800 €14,80 €
5000,11030 €55,15 €
1.0000,09813 €98,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08264 €247,92 €
6.0000,07482 €448,92 €
9.0000,07084 €637,56 €
15.0000,06636 €995,40 €
21.0000,06371 €1.337,91 €
30.0000,06113 €1.833,90 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €